341-044-522-204

Heilind Number:EDA341-044-522-204
Manufacturer:EDAC
Manufacturer Number:341-044-522-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-044-522-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-044-522-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, it features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in diverse environments. With a dual-row configuration and 44 positions, it offers ample connectivity options for your applications. The Copper Alloy contacts provide secure and efficient signal transmission, while the .1-inch pitch and .14-inch row spacing accommodate precise board-to-board connections. Operating seamlessly at temperatures ranging from -40 to 105 °C, this connector is ideal for use in various industrial settings. Upgrade your PCB assembly with this straight-mount Card Edge Connector, a must-have component in your electronic projects.