341-044-522-208

Heilind Number:EDA341-044-522-208
Manufacturer:EDAC
Manufacturer Number:341-044-522-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-044-522-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-044-522-208

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. With two rows and a total of 44 positions, it offers ample connectivity options for your PCB boards. The copper alloy contacts provide secure and efficient transmission, while the .1-inch pitch and .14-inch row spacing allow for seamless integration. Whether you require straight mount orientation or versatility in installation, this connector meets your needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance in demanding applications. Upgrade your connectivity solutions with this essential component, perfect for a wide range of electronic systems.