341-044-524-101

Heilind Number:EDA341-044-524-101
Manufacturer:EDAC
Manufacturer Number:341-044-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-044-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-044-524-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant Green color and a durable UL 94V-0 Thermoplastic Polyester housing material for added reliability. With a single row configuration and 44 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, ensures excellent conductivity, while the .1 inch pitch and .14 inch row spacing allow for precise PCB mounting. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.