341-044-524-103

Heilind Number:EDA341-044-524-103
Manufacturer:EDAC
Manufacturer Number:341-044-524-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-044-524-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-044-524-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 44 positions in a single row, with a .1-inch pitch and .14-inch row spacing for optimal signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any environment, while the Copper Alloy contacts provide efficient power delivery with a 3A amperage rating. Perfect for board-to-board connections, this connector offers a straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your electronic assemblies with this essential component.