341-044-524-104

Heilind Number:EDA341-044-524-104
Manufacturer:EDAC
Manufacturer Number:341-044-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-044-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-044-524-104

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green color, this connector ensures easy identification and organization. With a current rating of 3 A, it provides reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The single-row design with 44 positions offers ample space for connections. Made of high-quality copper alloy, the contacts ensure efficient signal transfer. With a pitch of .1 in and row spacing of .14 in, it allows for precise alignment on your board. The straight mount orientation simplifies installation. Operable in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Perfect for applications in electronics, telecommunications, and more, this Card Edge Connector is a vital component for ensuring smooth and reliable PCB connections.