341-044-524-107

Heilind Number:EDA341-044-524-107
Manufacturer:EDAC
Manufacturer Number:341-044-524-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-044-524-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-044-524-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green hue and a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single row configuration and 44 positions, it offers ample room for your connections. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .14-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Whether you're a professional or a DIY enthusiast, this Card Edge Connector is a must-have component for your projects. Elevate your connectivity experience with this essential tool.