341-044-524-108

Heilind Number:EDA341-044-524-108
Manufacturer:EDAC
Manufacturer Number:341-044-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-044-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-044-524-108

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless board-to-board connection, it features a single row with 44 positions for efficient data transmission. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Copper alloy contacts guarantee reliable conductivity, while a pitch of .1 inches and row spacing of .14 inches provide precision in assembly. With an amperage of 3A and an operating temperature range of -40 to 105°C, it offers high performance even in harsh environments. Whether for professional or DIY projects, this connector is a vital component for seamless electronic integration.