341-044-524-201

Heilind Number:EDA341-044-524-201
Manufacturer:EDAC
Manufacturer Number:341-044-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-044-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-044-524-201

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector in a vibrant Green hue. Designed for optimal performance, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of Copper Alloy contacts and a pitch of .1 inch, it offers seamless connectivity for your PCB projects. Boasting 44 positions and a straight mount orientation, it enables efficient board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your setup with this essential component for seamless and reliable electronic connections.