341-044-524-202

Heilind Number:EDA341-044-524-202
Manufacturer:EDAC
Manufacturer Number:341-044-524-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-044-524-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-044-524-202

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector, designed for seamless integration in your electronic setups. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various operating environments, while the Copper Alloy contacts provide optimal conductivity. With two rows and 44 positions, it offers ample connectivity options, all with a precise pitch of .1 inch. The green color not only adds a touch of vibrancy but also aids in easy identification during assembly. Engineered for straight mounting orientation, it guarantees a secure fit, while the wide operating temperature range of -40 to 105°C makes it suitable for diverse applications. Elevate your connector game with this essential component.