341-044-524-204

Heilind Number:EDA341-044-524-204
Manufacturer:EDAC
Manufacturer Number:341-044-524-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-044-524-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-044-524-204

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connector. Designed for optimal performance, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in harsh environments. With a 3A amperage capacity and copper alloy contacts, it guarantees efficient power transmission. The 2-row configuration with 44 positions offers ample connectivity options, while a .1-inch pitch and .14-inch row spacing allow for precise PCB mounting. Suitable for a wide range of applications, this connector has a straight mount orientation and can operate seamlessly in temperatures ranging from -40 to 105°C. Upgrade your PCB connections with this essential component.