341-044-524-207

Heilind Number:EDA341-044-524-207
Manufacturer:EDAC
Manufacturer Number:341-044-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-044-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-044-524-207

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration in electronic assemblies, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 44 copper alloy contacts, it offers reliable power and signal transmission with a maximum amperage of 3A. The precise .1 inch pitch and .14 inch row spacing facilitate easy board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial environments. Its straight mount orientation and compact design make it a versatile solution for various applications in the electronics industry. Trust in its quality and performance to meet your connectivity needs efficiently.