341-044-524-208

Heilind Number:EDA341-044-524-208
Manufacturer:EDAC
Manufacturer Number:341-044-524-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-044-524-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-044-524-208

Detailed Description

Enhance your PCB connectivity with our Green Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability even in harsh environments. With two rows of Copper Alloy contacts, it offers seamless board-to-board connections. The .1-inch pitch and .14-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Boasting 44 positions and a 3A amperage rating, it accommodates high-density applications with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a variety of electronic projects. Upgrade your connectivity solutions today with this essential component.