341-044-555-201

Heilind Number:EDA341-044-555-201
Manufacturer:EDAC
Manufacturer Number:341-044-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-044-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-044-555-201

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector in a sleek Green hue. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows and 44 positions, it offers ample space for seamless board-to-board connections. The Copper Alloy contacts guarantee efficient signal transmission, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various applications in the electronics industry. Its straight mount orientation facilitates easy installation, making it a must-have component for your PCB assembly projects. Elevate your connectivity game with this high-quality Card Edge Connector.