341-044-555-203

Heilind Number:EDA341-044-555-203
Manufacturer:EDAC
Manufacturer Number:341-044-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-044-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-044-555-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green color for easy identification. Engineered for high performance, this connector boasts a current rating of 3 A and is constructed from UL 94V-0 Thermoplastic Polyester for exceptional durability. With two rows and 44 positions, it offers ample connectivity options, while the copper alloy contact material ensures reliable signal transmission. The .1-inch pitch and .14-inch row spacing allow for seamless integration, and the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Explore our range of connectors to find the perfect solution for your needs.