341-044-555-207

Heilind Number:EDA341-044-555-207
Manufacturer:EDAC
Manufacturer Number:341-044-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-044-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-044-555-207

Detailed Description

Enhance connectivity on your PCB with our double-row Card Edge Connector. Designed for seamless integration, this green connector features 44 positions with a .1-inch pitch, ensuring optimal performance. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability in demanding environments. With a 3A amperage rating and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Its straight mount orientation and .14-inch row spacing make installation a breeze. Trust in this essential component for efficient board-to-board connections in your projects.