341-044-555-208

Heilind Number:EDA341-044-555-208
Manufacturer:EDAC
Manufacturer Number:341-044-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-044-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-044-555-208

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a crucial component for seamless board-to-board connectivity. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With two rows of 44 positions each, it offers ample room for intricate circuitry. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. At a pitch of .1 inches and row spacing of .14 inches, it allows for effortless integration into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Whether you're a professional in the field or a DIY enthusiast, this Card Edge Connector is a must-have for your electronic projects.