341-044-556-201

Heilind Number:EDA341-044-556-201
Manufacturer:EDAC
Manufacturer Number:341-044-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-044-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-044-556-201

Detailed Description

Enhance your connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability in any application. With two rows of Copper Alloy contacts and a pitch of .1 inch, it offers seamless integration on your PCB. The 44 positions provide ample connectivity options, while the straight mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for industrial environments. Elevate your PCB design with this essential component, a must-have in any engineer's toolkit.