341-044-556-202

Heilind Number:EDA341-044-556-202
Manufacturer:EDAC
Manufacturer Number:341-044-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-044-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-044-556-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a vibrant green color, this connector not only offers visual appeal but also guarantees high performance with a 3 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliable operation even in challenging environments. With two rows of copper alloy contacts, each positioned at a .1-inch pitch and .14-inch row spacing, it offers 44 positions for precise and secure connections. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures versatility in various applications. Trust in this essential component for efficient board-to-board connectivity in your electronic designs.