341-044-556-203

Heilind Number:EDA341-044-556-203
Manufacturer:EDAC
Manufacturer Number:341-044-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-044-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-044-556-203

Detailed Description

Enhance your connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed with precision, this connector boasts a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring both performance and safety. With two rows of copper alloy contacts, it offers a secure and reliable link between devices. Featuring a pitch of .1 inch and a row spacing of .14 inch, it's optimized for efficient data transfer. The 44 available positions cater to a wide range of connectivity needs, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronic and industrial sectors. Trust in its quality and make seamless connections a reality.