341-044-556-204

Heilind Number:EDA341-044-556-204
Manufacturer:EDAC
Manufacturer Number:341-044-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-044-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-044-556-204

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector, designed for seamless board-to-board PCB integration. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power delivery with an amperage of 3 A. Its double-row configuration with a total of 44 positions allows for versatile connections, while the copper alloy contact material guarantees optimal conductivity. The .1-inch pitch and .14-inch row spacing offer precise alignment, perfect for various electronic applications. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector delivers stability and efficiency in any environment. Upgrade your PCB setup with this essential component.