341-044-556-207

Heilind Number:EDA341-044-556-207
Manufacturer:EDAC
Manufacturer Number:341-044-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-044-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-044-556-207

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a vibrant green color, this connector not only adds a pop of color but also ensures easy identification on your board. With a durable UL 94V-0 Thermoplastic Polyester housing, it guarantees reliable performance in various environments. The Copper Alloy contact material and dual row layout with 44 positions provide efficient power and signal transmission. At a pitch of .1 inches and row spacing of .14 inches, it offers precise connectivity for your applications. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures stability in extreme conditions. Trust in our Card Edge Connector for secure and efficient board-to-board connections in your projects.