341-044-556-208

Heilind Number:EDA341-044-556-208
Manufacturer:EDAC
Manufacturer Number:341-044-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-044-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-044-556-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant Green. Designed for optimal performance, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With its Copper Alloy contacts, it guarantees efficient power transfer, suitable for applications requiring up to 3 A of current. Featuring two rows of 44 positions each, with a pitch of .1 in and row spacing of .14 in, it offers seamless integration onto your printed circuit boards. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures versatility in various setups. Elevate your connectivity solutions with this high-quality Card Edge Connector.