341-044-560-202

Heilind Number:EDA341-044-560-202
Manufacturer:EDAC
Manufacturer Number:341-044-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-044-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-044-560-202

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this two-row connector features 44 positions for secure contact points. The housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, ensures durable insulation. With a pitch of .1 inches and row spacing of .14 inches, it allows for precise alignment. Crafted with Copper Alloy contacts, it guarantees efficient power transmission at an amperage of 3A. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures reliability in varied environments. Ideal for use in industrial and commercial applications, this connector is a must-have for seamless board-to-board connections.