341-044-560-204

Heilind Number:EDA341-044-560-204
Manufacturer:EDAC
Manufacturer Number:341-044-560-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-044-560-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-044-560-204

Detailed Description

Enhance your circuit connections with our Card Edge Connector, designed for seamless integration on PCBs. Its vibrant Green color adds a touch of visual distinction, while its robust construction ensures reliable performance. With a current rating of 3 A, this connector is ideal for high-power applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safety and durability. Featuring two rows of copper alloy contacts, spaced at a pitch of .1 inches and .14 inches apart, it provides ample connectivity with 44 positions. The straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Upgrade your electronic assemblies with this essential component.