341-044-560-207

Heilind Number:EDA341-044-560-207
Manufacturer:EDAC
Manufacturer Number:341-044-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-044-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-044-560-207

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector, designed for seamless integration on PCBs. Its vibrant green color allows for easy identification, while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance. With a contact material of Copper Alloy and a current rating of 3 A, this connector guarantees efficient power transmission. Featuring two rows and a total of 44 positions, it offers ample connectivity options. The .1-inch pitch and .14-inch row spacing allow for precise alignment during installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Whether for home or industrial use, this connector is a versatile solution for your connectivity needs.