341-044-560-208

Heilind Number:EDA341-044-560-208
Manufacturer:EDAC
Manufacturer Number:341-044-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-044-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-044-560-208

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for efficiency and durability, it features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester for reliable performance. With two rows and 44 positions, this connector offers ample space for seamless board-to-board connections. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .14-inch row spacing facilitate easy integration. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your PCB setup with this essential connector.