341-045-500-101

Heilind Number:EDA341-045-500-101
Manufacturer:EDAC
Manufacturer Number:341-045-500-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-045-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-045-500-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a single row configuration and 45 positions, it offers ample connectivity options for your devices. The contact material, made of Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in a temperature range of -40 to 105 °C, it is suitable for a wide range of environments. The .1-inch pitch and .14-inch row spacing provide precise alignment on your circuit board. Whether you need to connect boards straight or at an angle, its versatile straight mount orientation accommodates various assembly requirements. Trust in the quality of our connector to optimize performance in your electronic applications.