341-045-500-102

Heilind Number:EDA341-045-500-102
Manufacturer:EDAC
Manufacturer Number:341-045-500-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-045-500-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-045-500-102

Detailed Description

Enhance connectivity on your circuit board with our Card Edge Connector in classic green. Designed for high performance, this connector boasts a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With a single row configuration and 45 positions, it offers seamless integration for your electronic components. Crafted with precision, the contact material in Copper Alloy ensures reliable conductivity. Its .1-inch pitch and .14-inch row spacing make for easy installation, while the straight mount orientation adds versatility. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Explore seamless connectivity with this essential component.