341-045-500-103

Heilind Number:EDA341-045-500-103
Manufacturer:EDAC
Manufacturer Number:341-045-500-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-045-500-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-045-500-103

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector. Designed for seamless integration into your PCB setup, this connector features a single row of 45 positions with a .1-inch pitch, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in harsh industrial environments. With a 3A amperage rating and operating temperature range of -40 to 105°C, this green-colored connector offers both power and versatility. Its straight mount orientation and .14-inch row spacing make installation a breeze, perfect for various applications in the electronics industry. Upgrade your board-to-board connections with this essential component.