341-045-500-108

Heilind Number:EDA341-045-500-108
Manufacturer:EDAC
Manufacturer Number:341-045-500-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-045-500-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-045-500-108

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a single row with 45 positions, ensuring efficient and reliable transmission. Its durable UL 94V-0 Thermoplastic Polyester housing, combined with Copper Alloy contacts, guarantees optimal performance in various applications. With a pitch of 0.1 inches and row spacing of 0.14 inches, precise connectivity is achieved. Operating smoothly in a temperature range of -40 to 105 °C, it's perfect for both industrial and commercial use. Trust in this connector for secure board-to-board connections, meeting your connectivity needs with ease.