ACT24JC35JD-6149 V001

Heilind Number:EDA341-045-520-101
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT24JC35JD-6149 V001
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT24JC35JD-6149 V001
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-045-520-101

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a single row layout and 45 positions, it ensures efficient signal transmission. The Copper Alloy contacts offer reliable conductivity, while the .1 inch pitch and .14 inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse applications. Trust in its straight mount orientation for easy installation and enjoy seamless board-to-board connectivity. Elevate your project with this essential component.