341-045-520-102

Heilind Number:EDA341-045-520-102
Manufacturer:EDAC
Manufacturer Number:341-045-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-045-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-045-520-102

Detailed Description

Enhance your PCB connections with this high-performing Card Edge Connector in a sleek green hue. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in all applications. Its single-row design and precise .1-inch pitch offer seamless integration, while the copper alloy contact material ensures reliable conductivity. Boasting 45 positions and a 3A amperage capacity, it's ideal for high-density circuitry. Designed for straight mount orientation, it facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various electronic setups. Explore its potential in our PCB Connectors collection under the Card Edge category.