341-045-520-104

Heilind Number:EDA341-045-520-104
Manufacturer:EDAC
Manufacturer Number:341-045-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-045-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-045-520-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also delivers outstanding functionality with a 3A amperage rating. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in even the most demanding environments. With a single row design and 45 positions, it offers ample connectivity options for your PCB applications. The copper alloy contact material guarantees excellent signal transmission, while the .1-inch pitch and .14-inch row spacing provide precise alignment. Suitable for straight mounting orientation, this connector can be easily integrated into your setup. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of industrial and commercial applications. Upgrade your connectivity solutions with this essential component.