341-045-521-101

Heilind Number:EDA341-045-521-101
Manufacturer:EDAC
Manufacturer Number:341-045-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-045-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-045-521-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector features UL 94V-0 Thermoplastic Polyester housing for exceptional durability. With a single row layout and 45 positions, it offers reliable performance in various applications. The Copper Alloy contact material ensures efficient conductivity, while the .1-inch pitch and .14-inch row spacing optimize signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding environments. Explore the limitless possibilities of seamless board-to-board connections with this straight-mount Card Edge Connector.