341-045-521-102

Heilind Number:EDA341-045-521-102
Manufacturer:EDAC
Manufacturer Number:341-045-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-045-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-045-521-102

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in a striking shade of Green. Designed for optimal performance, it features a contact material of Copper Alloy and a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and a pitch of .1 inch, it offers seamless integration for your electronic setups. Boasting 45 positions and a straight mount orientation, it provides ample room for connectivity while maintaining a sleek profile. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees reliable performance in various environments. Upgrade your PCB connections with this essential component in the realm of Board to Board PCB Connectors.