341-045-521-103

Heilind Number:EDA341-045-521-103
Manufacturer:EDAC
Manufacturer Number:341-045-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-045-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-045-521-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green color for easy identification. Crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliable performance in various applications. With a single row design and 45 positions, it offers seamless board-to-board connectivity. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .14-inch row spacing provide efficient signal transmission. Suitable for a wide range of environments, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your PCB assembly with this high-quality connector, a must-have in any electronic setup.