341-045-521-104

Heilind Number:EDA341-045-521-104
Manufacturer:EDAC
Manufacturer Number:341-045-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-045-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-045-521-104

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector. Crafted from UL 94V-0 Thermoplastic Polyester in a striking green hue, it boasts a single row design with 45 positions for seamless integration. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .14-inch row spacing offer precise alignment. With a 3A amperage and an operating temperature range of -40 to 105°C, this connector guarantees reliable performance in diverse environments. Its straight mount orientation simplifies installation, making it an essential component for your board-to-board connections. Explore the full range of possibilities with this essential connector.