341-045-521-107

Heilind Number:EDA341-045-521-107
Manufacturer:EDAC
Manufacturer Number:341-045-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-045-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-045-521-107

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a crucial component designed for seamless integration in electronic assemblies. Its vibrant green color adds a touch of visual appeal while ensuring easy identification on your circuit boards. Constructed with high-performance UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and reliability in demanding industrial environments. With a single row layout and 45 positions, this connector offers ample connectivity options for your applications. The contact material, made of Copper Alloy, ensures optimal conductivity for uninterrupted signal transmission. Featuring a standard pitch of .1 inches and row spacing of .14 inches, it facilitates easy mating with compatible connectors. Its straight mount orientation provides a secure and space-efficient installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for both standard and extreme operating conditions. Trust in our Card Edge Connector for efficient and dependable board-to-board connections in your electronic designs.