341-045-522-101

Heilind Number:EDA341-045-522-101
Manufacturer:EDAC
Manufacturer Number:341-045-522-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-045-522-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-045-522-101

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Featuring a vibrant green hue, this connector is not only visually appealing but also efficient, with a sturdy housing made of UL 94V-0 Thermoplastic Polyester. Designed for optimal performance, it offers a contact material of Copper Alloy, ensuring reliable conductivity. With one row and a pitch of .1 inch, it's perfect for seamless board-to-board connections. Boasting 45 positions, this connector is ideal for complex setups. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB connections with this essential component.