341-045-522-102

Heilind Number:EDA341-045-522-102
Manufacturer:EDAC
Manufacturer Number:341-045-522-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-045-522-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-045-522-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for seamless integration, this connector boasts a high amperage of 3A, making it ideal for power-hungry applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability. With a single row configuration and 45 positions, it offers ample space for your connections. The copper alloy contact material guarantees excellent conductivity, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. Suitable for a wide range of environments, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component for seamless board-to-board connectivity. Explore our full range of connectors for all your project needs.