341-045-522-103

Heilind Number:EDA341-045-522-103
Manufacturer:EDAC
Manufacturer Number:341-045-522-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-045-522-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-045-522-103

Detailed Description

Enhance connectivity in your PCB setups with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant Green color and boasts a robust UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With a single row configuration and 45 positions, this connector offers ample space for your connections. The Copper Alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .14-inch row spacing provide precise alignment. Perfect for straight mounting, it accommodates an amperage of 3 A and operates smoothly in temperatures ranging from -40 to 105 °C. Upgrade your system with this essential component that promises reliability and efficiency in every application.