341-045-522-104

Heilind Number:EDA341-045-522-104
Manufacturer:EDAC
Manufacturer Number:341-045-522-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-045-522-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-045-522-104

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for efficient board-to-board linking. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it ensures both reliability and visual appeal. With a contact material of Copper Alloy, it guarantees optimal conductivity, while the 45 positions and 1 row configuration cater to a variety of connection needs. The .1-inch pitch and .14-inch row spacing offer precise alignment, and with a 3A amperage and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Whether for industrial machinery or consumer electronics, this straight-mount connector is a versatile solution for your connectivity requirements.