341-045-522-107

Heilind Number:EDA341-045-522-107
Manufacturer:EDAC
Manufacturer Number:341-045-522-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-045-522-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-045-522-107

Detailed Description

Enhance your PCB connectivity with this top-of-the-line Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green hue and is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a single row layout and 45 positions, it offers ample space for your connections. The contact material, made of high-quality Copper Alloy, guarantees optimal conductivity. Featuring a pitch of .1 inches and a row spacing of .14 inches, it allows for precise and efficient installation. Its straight mount orientation further simplifies the assembly process. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Upgrade your setup with this essential component, a must-have in any connector collection.