341-045-524-101

Heilind Number:EDA341-045-524-101
Manufacturer:EDAC
Manufacturer Number:341-045-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-045-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-045-524-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a vibrant green hue for easy identification. Designed for optimal performance, this connector is capable of handling up to 3 A of power, making it ideal for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row layout and 45 positions, it offers ample space for seamless connections. The Copper Alloy contact material ensures reliable conductivity, while the .1-inch pitch and .14-inch row spacing facilitate precise alignment on your board. Whether you require straight mount orientation or versatility in challenging environments, this connector delivers, with an operating temperature range of -40 to 105 °C. Explore our range of connectors for efficient board-to-board PCB connections.