341-045-524-103

Heilind Number:EDA341-045-524-103
Manufacturer:EDAC
Manufacturer Number:341-045-524-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-045-524-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-045-524-103

Detailed Description

Enhance your circuit board connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this green connector boasts a single row of 45 positions, perfect for efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in even the most demanding environments. The copper alloy contact material ensures optimal conductivity, while its .1-inch pitch and .14-inch row spacing offer precision in assembly. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for industrial applications. Choose straight mount orientation for easy installation. Elevate your PCB connections with this essential component.