341-045-524-104

Heilind Number:EDA341-045-524-104
Manufacturer:EDAC
Manufacturer Number:341-045-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-045-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-045-524-104

Detailed Description

Enhance your PCB connections with our Card Edge Connector in a sleek green hue. Engineered for optimal performance, this connector features a single row design with 45 positions, ensuring seamless integration into your circuitry. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable conductivity even in demanding environments. With a low pitch of .1 inches and row spacing of .14 inches, it offers precise connectivity. Suitable for straight mounting orientation, it is perfect for board-to-board applications. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Elevate the functionality of your devices with this essential component.