341-045-524-107

Heilind Number:EDA341-045-524-107
Manufacturer:EDAC
Manufacturer Number:341-045-524-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-045-524-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-045-524-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimum performance. Featuring a vibrant Green color, this connector boasts a reliable amperage of 3A, perfect for supporting your electronic devices. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it ensures durability and seamless conductivity. With a single row and 45 positions, it offers ample connectivity options. The .1-inch pitch and .14-inch row spacing provide precise alignment on your board. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connection solutions with this essential component.