341-045-524-108

Heilind Number:EDA341-045-524-108
Manufacturer:EDAC
Manufacturer Number:341-045-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-045-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-045-524-108

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed with precision and performance in mind, it features a single row layout with 45 positions for seamless integration. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any environment, while the Copper Alloy contacts guarantee efficient power transmission. With a pitch of .1 inch and row spacing of .14 inch, this connector offers optimal connectivity. Its straight mount orientation allows for easy installation, and it can handle an amperage of 3A. Operating smoothly in temperatures ranging from -40 to 105°C, it is a versatile solution for your electronic projects. Elevate your connectivity with this essential component.