341-046-520-101

Heilind Number:EDA341-046-520-101
Manufacturer:EDAC
Manufacturer Number:341-046-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-046-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-046-520-101

Detailed Description

Enhance your electronic connections with our Card Edge Connector, featuring a sleek Green design that adds a pop of color to your PCB setup. This essential component boasts a robust amperage of 3 A, making it perfect for power and signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in various environments. With a single row configuration and 46 positions, it offers ample connectivity options for your projects. The Copper Alloy contact material guarantees efficient conductivity, while the .1-inch pitch and .14-inch row spacing provide precise alignment. Its straight mount orientation simplifies installation, and the wide operating temperature range of -40 to 105 °C ensures dependable operation in extreme conditions. Upgrade your device with this high-quality connector, a must-have in any professional or DIY electronics setup.