341-046-520-102

Heilind Number:EDA341-046-520-102
Manufacturer:EDAC
Manufacturer Number:341-046-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-046-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-046-520-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in various environments. With a single row configuration and 46 positions, it offers ample connectivity options for your application. The Copper Alloy contacts provide excellent conductivity, while the .1-inch pitch and .14-inch row spacing enable precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial settings. Whether you're a professional in need of top-tier components or a DIY enthusiast looking to upgrade your project, this Card Edge Connector is a must-have in your toolkit. Trust in its performance and durability for all your board-to-board PCB connection needs.